Parametric results for: 122A13279X under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 122a13279x
Select parts from the table below to compare.
Compare
Compare
122A13279X
Conec Corporation
Check for Price Active 64 2 2.54 mm 2 20 mΩ 2 A FEMALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR ROHS COMPLIANT NO 100 GΩ POLARIZED HOUSING YES UL -55 °C 125 °C PLUG COPPER ALLOY SQ PIN-SKT 0.1 inch 0.2 inch NO HOLE .099-.111 LOCKING A,C ONE RECTANGULAR 5.08 mm SOLDER 0.417 inch 0.449 inch 3.74 inch 0.098 inch CONEC CORP compliant EAR99 8536.69.40.40