Parametric results for: 12226-8250-00FR under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 12226825000fr
Select parts from the table below to compare.
Compare
Compare
12226-8250-00FR
3M Electronics
$9.2556 Yes Active 26 2 800 µm 1 500 mA FEMALE BOARD AND PANEL LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE OTHER D TYPE CONNECTOR EMI SHIELDED 350VAC V NO 500 MΩ NO NO e4 NO UL 94V-0 -40 °C 70 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR RND PIN-SKT NO BLACK 0.031 inch NO LOCKING GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.2 inch 0.42 inch 1.12 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.30 3M
12226-8250-00FR
3M Interconnect
$13.5515 Yes Yes Active 26 2 800 µm 1 500 mA FEMALE BOARD AND PANEL LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE OTHER D TYPE CONNECTOR EMI SHIELDED 350VAC V NO 500 MΩ NO NO e4 NO UL 94V-0 -40 °C 70 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR RND PIN-SKT NO BLACK 0.031 inch NO LOCKING GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.2 inch 0.42 inch 1.12 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT not_compliant EAR99 8536.69.40.30 3M