Filter Your Search
1 - 1 of 1 results
|
121A10669X
Conec Corporation
|
Check for Price | Obsolete | 32 | 2 | 5.08 mm | 2 | 15 mΩ | 5.5 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | NO | 1.39 N | 100 MΩ | YES | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | SQ PIN-SKT | 0.2 inch | 0.2 inch | NO | A,C | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.433 inch | 3.701 inch | 0.146 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 |