Parametric results for: 1212D28H under Other Signal Circuits

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: 1212d28h
Select parts from the table below to compare.
Compare
Select Parts Part Number
1212D28H-Y
Eaton Corporation
1212D28H-Y
Martek Power Inc
1212D28H-Y
Cooper Industries
1212D28H
Cooper Industries
1212D28H
Eaton Corporation
1212D28H
Martek Power Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
Output Voltage-Nom Input Voltage-Nom Analog IC - Other Type
Technology Additional Feature
Input Voltage-Max
Input Voltage-Min
Load Regulation-Max
Number of Functions Number of Outputs Output Voltage-Max
Output Voltage-Min
Temperature Grade
Total Power Output-Max
Trim/Adjustable Output
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Form
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
ECCN Code
Active EATON CORP , compliant 8542.39.00.01
Obsolete MARTEK POWER INC , unknown 8542.39.00.01
Yes Transferred NO 12 V 28 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE 30.8 V 25.2 V 0.3 % 1 2 12.12 V 11.88 V OTHER 12 W NO S-MDMA-P5 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.8 mm 10.7 mm 50.8 mm COOPER INDUSTRIES , unknown EAR99
Transferred COOPER INDUSTRIES , unknown 8542.39.00.01
Active EATON CORP , compliant 8542.39.00.01
Obsolete MARTEK POWER INC , unknown 8542.39.00.01
Compare
1212D28H-Y
Eaton Corporation
Check for Price Buy Active EATON CORP , compliant 8542.39.00.01
1212D28H-Y
Martek Power Inc
Check for Price Buy Obsolete MARTEK POWER INC , unknown 8542.39.00.01
1212D28H-Y
Cooper Industries
Check for Price Buy Yes Transferred NO 12 V 28 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE 30.8 V 25.2 V 0.3 % 1 2 12.12 V 11.88 V OTHER 12 W NO S-MDMA-P5 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.8 mm 10.7 mm 50.8 mm COOPER INDUSTRIES , unknown EAR99
1212D28H
Cooper Industries
Check for Price Buy Transferred COOPER INDUSTRIES , unknown 8542.39.00.01
1212D28H
Eaton Corporation
Check for Price Buy Active EATON CORP , compliant 8542.39.00.01
1212D28H
Martek Power Inc
Check for Price Buy Obsolete MARTEK POWER INC , unknown 8542.39.00.01