Filter Your Search
1 - 1 of 1 results
|
12105C106KAT2A
Kyocera AVX Components
|
$0.3647 | Yes | Yes | Active | 10 µF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 3.3 mm | 2.5 mm | KYOCERA AVX COMPONENTS CORP | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 |