Filter Your Search
1 - 3 of 3 results
|
1210-393J
API Delevan
|
$0.9248 | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 6.4 Ω | 5 % | YES | 2.5 MHz | 170 mA | 14 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.67 mm | API DELEVAN | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
S1210-393J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 5 Ω | 5 % | YES | 2.5 MHz | 179 mA | 12 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | 1210 | not_compliant | EAR99 | 8504.50.80.00 | ||
|
SP1210-393J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 4.6 Ω | 5 % | YES | 100 kHz | 212 mA | FERRITE | 1210 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | 1210 | compliant | EAR99 | 8504.50.80.00 |