Filter Your Search
1 - 6 of 6 results
|
11SM1-T
Honeywell Sensing and Control
|
$7.9791 | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 1.39 N | 500 µm | -55 °C | 125 °C | PANEL MOUNT | 630 µm | SILVER | SNAP ACTION | PHENOLIC | 0.33 inch | NO | SILVER | WIRE | 0.068 inch | 6.35 mm | 9.04 mm | 19.84 mm | 0.093 inch | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
311SM1-T
Honeywell Sensing and Control
|
$9.2036 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 0.39 N | 2.16 mm | -55 °C | 121 °C | PANEL MOUNT | 2.67 mm | SILVER | SNAP ACTION | PHENOLIC | 0.34 inch | NO | WIRE | 0.29 inch | 6.35 mm | 9.04 mm | 19.84 mm | 0.093 inch | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
111SM1-T
Honeywell Sensing and Control
|
$10.2760 | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 1.95 N | 5.54 mm | PANEL MOUNT | 6.3 mm | CORROSION PROOF | NO | WIRE | 6.4 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||
|
111SM1-T2
Honeywell Sensing and Control
|
$10.8825 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1.9599 N | PANEL MOUNT | 5.588 mm | SNAP ACTION | 0.35 inch | NO | SCREW | 0.19 inch | 6.35 mm | 9.0424 mm | 19.8374 mm | 0.186 inch | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||
|
411SM1-T
Honeywell Sensing and Control
|
$13.6006 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||||||||||||
|
11SM1-T2
Honeywell Sensing and Control
|
$33.9391 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL PLASTIC PLUNGER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.39 N | 500 µm | PANEL MOUNT | 630 µm | NO | WIRE | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |