Filter Your Search
1 - 2 of 2 results
|
111SM1-T
Honeywell Sensing and Control
|
$10.2727 | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 1.95 N | 5.54 mm | PANEL MOUNT | 6.3 mm | CORROSION PROOF | NO | WIRE | 6.4 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
111SM1-T2
Honeywell Sensing and Control
|
$10.5475 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1.9599 N | PANEL MOUNT | 5.588 mm | SNAP ACTION | 0.35 inch | NO | SCREW | 0.19 inch | 6.35 mm | 9.0424 mm | 19.8374 mm | 0.186 inch | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |