Filter Your Search
1 - 10 of 17 results
|
111SM1-H58
Honeywell Sensing and Control
|
$8.0902 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.95 N | 5.54 mm | PANEL MOUNT | 6.3 mm | CORROSION PROOF | NO | WIRE | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
111SM1-H2
Honeywell Sensing and Control
|
$8.3302 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||||||||||
|
111SM115-H58
Honeywell Sensing and Control
|
$9.5306 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 3.97 N | 3.81 mm | 121 °C | PANEL MOUNT | 4.14 mm | NO | SOLDER | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
111SM1-T
Honeywell Sensing and Control
|
$10.2760 | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 1.95 N | 5.54 mm | PANEL MOUNT | 6.3 mm | CORROSION PROOF | NO | WIRE | 6.4 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
111SM1-T2
Honeywell Sensing and Control
|
$10.8825 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1.9599 N | PANEL MOUNT | 5.588 mm | SNAP ACTION | 0.35 inch | NO | SCREW | 0.19 inch | 6.35 mm | 9.0424 mm | 19.8374 mm | 0.186 inch | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||
|
111SM1
Honeywell Sensing and Control
|
$11.2367 | Yes | Yes | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.95 N | 5.54 mm | PANEL MOUNT | 6.3 mm | CORROSION PROOF | NO | SOLDER | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
111SM1053-H58
Honeywell Sensing and Control
|
$12.9130 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
111SM125-H2
Honeywell Sensing and Control
|
$15.1696 | Yes | Yes | Obsolete | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2.27 N | 3.81 mm | THROUGH HOLE-STRAIGHT | 4.14 mm | NO | SOLDER | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
111SM124-H2
Honeywell Sensing and Control
|
$16.8834 | Yes | Yes | Obsolete | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 3.82 N | 3.81 mm | THROUGH HOLE-STRAIGHT | 4.14 mm | NO | SOLDER | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
111SM119-H2
Honeywell Sensing and Control
|
$17.1035 | Yes | Yes | Obsolete | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 3.4 N | 3.81 mm | THROUGH HOLE-STRAIGHT | 4.14 mm | NO | SOLDER | 6.35 mm | 9.04 mm | 19.84 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |