Parametric results for: 102r29w103kv4e under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 102r29w103kv4e
Select parts from the table below to compare.
Compare
Compare
102R29W103KV4E
Johanson Dielectrics Inc
$0.6055 Yes Yes Active 10 nF 1 kV 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.16 mm 5.21 mm 2.29 mm JOHANSON DIELECTRICS INC , 1808 compliant EAR99 8532.24.00.20 JOHANSON TECHNOLOGY
102R29W103KV4E-RC
Johanson Dielectrics Inc
Check for Price Yes Active 10 nF 1 kV 10 % 1808 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2.03 mm 4.57 mm 2.03 mm JOHANSON DIELECTRICS INC , 1808 compliant EAR99