Filter Your Search
1 - 2 of 2 results
|
10150-3000VE
3M Interconnect
|
Check for Price | No | No | Obsolete | 50 | 2 | 1 A | MALE | CABLE | GLASS FILLED POLYESTER | STEEL | GOLD (20) OVER NICKEL (80) | TELECOM AND DATACOM CONNECTOR | SHIELDED | 500VAC V | NO | 500 MΩ | 24 AWG | 30 AWG | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NO | BLACK | 0.05 inch | NO | 20u inch | NICKEL | IDC; SOLDER | 0.358 inch | 1.618 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M | ||
|
10150-3000VE
3M Electronics
|
Check for Price | No | Obsolete | 50 | 2 | 1 A | MALE | CABLE | GLASS FILLED POLYESTER | STEEL | GOLD (20) OVER NICKEL (80) | TELECOM AND DATACOM CONNECTOR | SHIELDED | 500VAC V | NO | 500 MΩ | 24 AWG | 30 AWG | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NO | BLACK | 0.05 inch | NO | 20u inch | NICKEL | IDC; SOLDER | 0.358 inch | 1.618 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M |