Parametric results for: 10132798-041100LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10132798041100lf
Select parts from the table below to compare.
Compare
Compare
10132798-041100LF
Amphenol FCi
Check for Price Yes Active 40 2 508 µm 2 50 mΩ 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE GOLD STRAIGHT BOARD CONNECTOR 150VAC V NO 500 MΩ e4 UL -40 °C 125 °C PEG RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.02 inch NO LOCKING ONE RECTANGULAR 3.6068 mm SURFACE MOUNT 0.142 inch 0.085 inch 0.476 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 Amphenol
10132798-041100LF
Amphenol Communications Solutions
Check for Price Yes Active 40 2 508 µm 2 50 mΩ 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE GOLD STRAIGHT BOARD CONNECTOR 150VAC V NO 500 MΩ e4 UL -40 °C 125 °C PEG RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.02 inch NO LOCKING ONE RECTANGULAR 3.6068 mm SURFACE MOUNT 0.142 inch 0.085 inch 0.476 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 40