Filter Your Search
1 - 1 of 1 results
|
10132797-081120LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 80 | 2 | 500 µm | 2 | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.47 N | 500 MΩ | POLARIZING PEG | 0.15 N | e4 | UL | 94V-0 | -65 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.098 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8 mm | SURFACE MOUNT | 0.15 inch | 0.091 inch | 0.768 inch | AMPHENOL ICC | unknown |