Filter Your Search
1 - 2 of 2 results
|
10132797-025100LF
Amphenol FCi
|
$0.5236 | Yes | Active | 20 | 2 | 500 µm | 2 | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.47 N | 500 MΩ | POLARIZING PEG | 0.15 N | UL | 94V-0 | -65 °C | 125 °C | SOLDER HOLD DOWN | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.098 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8 mm | SURFACE MOUNT | 0.15 inch | 0.169 inch | 0.283 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
10132797-025100LF
Amphenol Communications Solutions
|
$0.8409 | Yes | Active | 20 | 2 | 500 µm | 2 | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.47 N | 500 MΩ | POLARIZING PEG | 0.15 N | UL | 94V-0 | -65 °C | 125 °C | SOLDER HOLD DOWN | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.098 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8 mm | SURFACE MOUNT | 0.15 inch | 0.169 inch | 0.283 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 20 |