Filter Your Search
1 - 2 of 2 results
|
10128793-005RLF
Amphenol FCi
|
Check for Price | Yes | Active | 67 | 2 | 482.6 µm | 2 | 20 mΩ | 500 mA | 60 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | UL | -40 °C | 80 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LOCKING | ONE | STAGGERED | 7.5438 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.283 inch | 0.862 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
10128793-005RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 67 | 2 | 482.6 µm | 2 | 20 mΩ | 500 mA | 60 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | UL | -40 °C | 80 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BLACK | 0.019 inch | NO | LOCKING | ONE | STAGGERED | 7.5438 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.283 inch | 0.862 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 67 |