Filter Your Search
1 - 2 of 2 results
|
10118194-0001LF
Amphenol Communications Solutions
|
$0.2733 | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 6.672 N | 1 GΩ | 1 | 2.0016 N | NO | NO | NO | UL | 94V-0 | -30 °C | 80 °C | SOLDER HOLDING FLANGE | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.118 inch | 0.218 inch | 0.317 inch | AMPHENOL ICC | HALOGEN FREE AND ROHS COMPLIANT | 5 | compliant | EAR99 | 8536.69.40.30 | |||
|
10118194-0001LF
Amphenol FCi
|
$0.2845 | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 6.672 N | 1 GΩ | 1 | 2.0016 N | NO | NO | NO | UL | 94V-0 | -30 °C | 80 °C | SOLDER HOLDING FLANGE | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.118 inch | 0.218 inch | 0.317 inch | AMPHENOL FCI ASIA PTE LTD | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol |