Filter Your Search
1 - 3 of 3 results
|
10114828-11108LF
Amphenol Communications Solutions
|
$0.2863 | Yes | Active | 8 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 125VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.146 inch | 0.185 inch | 0.581 inch | AMPHENOL ICC | 8 | compliant | EAR99 | 8536.69.40.40 | |||||
|
10114828-1-1-1-08-LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | 10114828 | FCI | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
10114828-11108LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 125VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.146 inch | 0.185 inch | 0.581 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | Amphenol |