Parametric results for: 10076801-102-44LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1007680110244lf
Select parts from the table below to compare.
Compare
Compare
10076801-102-44LF
Amphenol FCi
Check for Price Yes Yes Active 44 2 2.54 mm 2 MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.112 inch 4.4 inch 0.098 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
10076801-102-44LF
Amphenol Communications Solutions
Check for Price Yes Active 44 2 2.54 mm 2 MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.112 inch 4.4 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40