Filter Your Search
1 - 2 of 2 results
|
10056100-1040011LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 120 | 12 | 2 mm | 12 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.815 inch | 0.49 inch | 0.862 inch | 0.063 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10056100-1040011LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 120 | 12 | 2 mm | 12 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.815 inch | 0.49 inch | 0.862 inch | 0.063 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |