Filter Your Search
1 - 2 of 2 results
|
04371.25WR
Littelfuse Inc
|
$0.7047 | Yes | Yes | Active | 63 V | 63 V | 1.25 A | FAST | ELECTRIC FUSE | 50 A | 1 s | CSA; CUL; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
04371.25WRA
Littelfuse Inc
|
$0.7832 | Active | 63 V | 63 V | 1.25 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 1000 MILLISEC AT 350% RATED CURRENT | 50 A | 1 s | AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |