Parametric results for: 0325015MXP under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 0325015mxp
Select parts from the table below to compare.
Compare
Compare
0325015.MXP
Littelfuse Inc
$1.7589 Yes Active 250 V 125 V 15 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 600 A 245 J 400 A 5 s CE; CSA; KC; PSE; UL e3 125 °C -55 °C 3AB THROUGH HOLE BULK NO MATTE TIN PIN WIRE 32.72 mm 6.985 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
032501.5MXP
Littelfuse Inc
Check for Price Yes Active 250 V 125 V 1.5 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 59 J 100 A 5 s CE; CSA; PSE; UL e3 125 °C -55 °C 3AB THROUGH HOLE BULK NO TIN PIN WIRE 32.72 mm 6.985 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE