Parametric results for: 0215016.MXEP under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 0215016mxep
Select parts from the table below to compare.
Compare
Compare
0215016.MXEP
Littelfuse Inc
$0.8773 Yes Yes Active 250 V 250 V 16 A TIME LAG ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT 1408 J 500 A 10 ms IEC; PSE; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 22.5 mm 5.8 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
021501.6MXEP
Littelfuse Inc
$1.3177 Yes Yes Active 250 V 250 V 1.6 A TIME LAG ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT 6 J 1.5 kA 10 ms CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK NO MATTE TIN PIN WIRE 22.5 mm 5.8 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE