Filter Your Search
1 - 2 of 2 results
|
0215016.MXEP
Littelfuse Inc
|
$0.8773 | Yes | Yes | Active | 250 V | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 1408 J | 500 A | 10 ms | IEC; PSE; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
021501.6MXEP
Littelfuse Inc
|
$1.3177 | Yes | Yes | Active | 250 V | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 6 J | 1.5 kA | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |