Filter Your Search
1 - 2 of 2 results
|
0215016.MRET1P
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | 1408 J | 500 A | 10 ms | CE; CSA; CUL; PSE; SEMKO; SEV; TUV; UL | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | TR | NO | PIN WIRE | 21.5 mm | 5.5 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||
|
021501.6MRET1P
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | 6 J | 1.5 kA | 10 ms | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | TR | NO | MATTE TIN | PIN WIRE | 21.5 mm | 5.5 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 |