Filter Your Search
1 - 10 of 320,374 results
|
BT169G,112
WeEn Semiconductor Co Ltd
|
$0.0893 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | 2024-05-20 10:54:54 | [object Object],[object Object],[object Object],[object Object] | ||||||||||
|
BT168E,112
WeEn Semiconductor Co Ltd
|
$0.0903 | Active | 200 µA | 500 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 500 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | 2020-10-27 11:34:05 | ||||||||||||
|
BT169H,412
WeEn Semiconductor Co Ltd
|
$0.0903 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | 2020-09-10 07:59:28 | |||||||||||||||||||||||||||||||
|
CDR02
Continental Device India Ltd
|
$0.0962 | Contact Manufacturer | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BT169D,116
WeEn Semiconductor Co Ltd
|
$0.0978 | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | 2024-02-27 05:45:26 | |||||||||||
|
BT169D,126
WeEn Semiconductor Co Ltd
|
$0.0999 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | 2022-11-03 23:32:58 | |||||||||||||||||||||||||||||||
|
BT169D/01,112
WeEn Semiconductor Co Ltd
|
$0.1072 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | 2024-02-27 05:45:26 | |||||||||||||||||||||||||||||||
|
BT149D,112
WeEn Semiconductor Co Ltd
|
$0.1089 | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | 2022-06-30 16:18:51 | |||||||||||
|
CDR05
Continental Device India Ltd
|
$0.1116 | Contact Manufacturer | 2.2 V | 2.5 kA | 10 µA | 3 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | 10 V/us | 800 mV | 30 A | 10 µA | 600 V | TO-126 | R-PSFM-T3 | TS-16949 | 125 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
BT168G,112
WeEn Semiconductor Co Ltd
|
$0.1117 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | 2022-10-12 14:07:11 |