Part Details for BT169D,126 by WeEn Semiconductor Co Ltd
Overview of BT169D,126 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BT169D,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1088-1-ND
|
DigiKey | SCR 400V 800MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6628 In Stock |
|
$0.0587 / $0.4900 | Buy Now |
DISTI #
BT169D,126
|
Avnet Americas | Thyristor SCR 400V 9A 3-Pin SPT Ammo - Rail/Tube (Alt: BT169D,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0544 / $0.0593 | Buy Now |
DISTI #
771-BT169D,126
|
Mouser Electronics | SCRs Thyristor SCR 400V 9A 3-Pin SPT RoHS: Compliant | 0 |
|
$0.0520 / $0.4300 | Order Now |
DISTI #
BT169D.126
|
TME | Thyristor, 400V, Ifmax: 800mA, 500mA, Igt: 200uA, TO92, THT, Ifsm: 9A Min Qty: 5 | 0 |
|
$0.0613 / $0.1549 | RFQ |
|
Ameya Holding Limited | 104000 |
|
RFQ | ||
DISTI #
BT169D,126
|
Avnet Asia | Thyristor SCR 400V 9A 3-Pin SPT Ammo (Alt: BT169D,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0379 / $0.0424 | Buy Now |
DISTI #
BT169D,126
|
Avnet Silica | Thyristor SCR 400V 9A 3-Pin SPT Ammo (Alt: BT169D,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT169D,126
|
EBV Elektronik | Thyristor SCR 400V 9A 3-Pin SPT Ammo (Alt: BT169D,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
BT169D,126
|
Maritex | Thyristor, 400V, Ifmax:9A, Igt:200uA, 2us, -40+125 deg.C, THT, TO92 Min Qty: 1 Package Multiple: 1 | 9737 |
|
$0.1390 / $0.1850 | Buy Now |
Part Details for BT169D,126
BT169D,126 CAD Models
BT169D,126 Part Data Attributes:
|
BT169D,126
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT169D,126
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |