Filter Your Search
1 - 10 of 6,936 results
|
TP0205AD-T1
Vishay Siliconix
|
Check for Price | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 180 mA | 3.8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | SC-70 | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | ||||||||||||
|
TP0205AD-T1-E3
Vishay Siliconix
|
Check for Price | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 180 mA | 3.8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | SC-70 | LEAD FREE, SC-70, 6 PIN | 6 | unknown | EAR99 | |||||||||||||||
|
TP0205AD-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 180 mA | 3.8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SC-70, 6 PIN | unknown | EAR99 | |||||||||||||
|
TP0604WG-G
Supertex Inc
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 20 | 40 V | 4 | 600 mA | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 2 A | SWITCHING | SILICON | R-PDSO-G20 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SUPERTEX INC | SMALL OUTLINE, R-PDSO-G20 | 20 | compliant | EAR99 | ||||||||||
|
TP0606N7
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 750 mA | 3.5 Ω | LOW THRESHOLD | 35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | 4 W | SWITCHING | SILICON | R-CDIP-T14 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | DIP | IN-LINE, R-CDIP-T14 | 14 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
RBTP0606N7
Supertex Inc
|
Check for Price | Obsolete | P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 750 mA | 3.5 Ω | LOW THRESHOLD | 35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | SWITCHING | SILICON | R-CDIP-T14 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SUPERTEX INC | IN-LINE, R-CDIP-T14 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
TP0606N6
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 650 mA | 3.5 Ω | LOW THRESHOLD | 35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 W | 3 W | SWITCHING | SILICON | R-PDIP-T14 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | DIP | IN-LINE, R-PDIP-T14 | 14 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
TP0604WG
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 20 | 40 V | 4 | 600 mA | 2 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | 2 A | SWITCHING | SILICON | R-PDSO-G20 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SUPERTEX INC | SOT | SOW-20 | 20 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
TP0202T-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 410 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
TP0202N2
Microchip Technology Inc
|
Check for Price | Active | P-CHANNEL | NO | SINGLE | 3 | 20 V | 1 | 2 A | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 |