Part Details for RBTP0606N7 by Supertex Inc
Overview of RBTP0606N7 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RBTP0606N7
RBTP0606N7 CAD Models
RBTP0606N7 Part Data Attributes:
|
RBTP0606N7
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
RBTP0606N7
Supertex Inc
Small Signal Field-Effect Transistor, 0.75A I(D), 60V, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | IN-LINE, R-CDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.75 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JESD-30 Code | R-CDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |