Filter Your Search
41 - 50 of 8,456 results
|
S558-5500-16-F
Bel Fuse
|
$2.8050 | Yes | Active | DATACOM TRANSFORMER | TURNS RATIO: 1CT:1CT, 1CT:1CT, 1CT:1CT, 1CT:1CT | SURFACE MOUNT | YES | 6.35 mm | 15.24 mm | 13.26 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||||||
|
PE-65415NL
Pulse Electronics Corporation
|
$2.8431 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:2CT | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||
|
PE-65812FNL
Pulse Electronics Corporation
|
$2.8614 | Yes | Not Recommended | 1:1 | 2 kV | 2.5 mH | 100 kHz | 55 MHz | 3 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | SIGNAL | 1 | 1 | UL | 70 °C | SURFACE MOUNT | YES | 8.64 mm | 14.37 mm | 12.07 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
TX1315NL
Pulse Electronics Corporation
|
$2.8905 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||
|
T1096NL
Pulse Electronics Corporation
|
$2.9104 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||
|
T1137NL
Pulse Electronics Corporation
|
$2.9205 | Yes | Yes | Active | 1CT:2.42CT/1CT:2.42CT | 1.5 kV | 1.2 mΩ | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | SIGNAL | 2 | 2 | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | not_compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
T1137NLT
Pulse Electronics Corporation
|
$2.9855 | Yes | Active | 1CT:2.42CT/1CT:2.42CT | 1.5 kV | 1.2 mΩ | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | SIGNAL | 2 | 2 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
PE-65861NLT
Pulse Electronics Corporation
|
$2.9855 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||||
|
PE-65812NL
Pulse Electronics Corporation
|
$2.9916 | Yes | Yes | Active | 1:1 | 2 kV | 2.5 mH | 100 kHz | 55 MHz | 3 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT INCLUDES TERMINAL ALSO | SIGNAL | 20 V-us | 1 | 1 | 25 ns | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Tin/Silver (Sn/Ag) - hot dipped | 8.64 mm | 12.06 mm | 10.16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||
|
PE-68786NLT
Pulse Electronics Corporation
|
$2.9920 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |