Parametric results for: D3241 under RF Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: d3241 Sorted By: Switching Time
Select parts from the table below to compare.
Compare
Compare
D3241
TE Connectivity
$3.7240 Yes Transferred 100 mW 90 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT LATCHED RF RELAY DC 33 mA 2.25 V -2.25 V 3 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm X 7.3mm X 10.7mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity
D3241
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 100 mW 90 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT LATCHED RF RELAY DC 33 mA 2.25 V -2.25 V 3 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm X 7.3mm X 10.7mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity