Filter Your Search
11 - 20 of 17,878 results
|
A125N50X4
Anaren Microwave
|
$1.3875 | Yes | Yes | Transferred | 50 Ω | 50.97 dBm | 4 GHz | RF/MICROWAVE TERMINATION | 4 GHz | e3 | 150 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | ||||||
|
A150N50X4E
Anaren Microwave
|
$1.4000 | Transferred | 50 Ω | 51.76 dBm | 2.7 GHz | RF/MICROWAVE TERMINATION | 2.7 GHz | e3 | 200 °C | -50 °C | COMPONENT | MATTE TIN OVER NICKEL | ANAREN INC | ROHS COMPLIANT PACKAGE-1 | unknown | ||||||||
|
C20N50Z4
Anaren Microwave
|
$1.4250 | Yes | Yes | Transferred | 50 Ω | 43.01 dBm | 2.3 GHz | RF/MICROWAVE TERMINATION | 2.3 GHz | e3 | 200 °C | -50 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT PACKAGE-2 | compliant | ANAREN | |||||
|
A150N50X4B
Anaren Microwave
|
$1.4750 | Yes | Yes | Transferred | 50 Ω | 51.76 dBm | 2.7 GHz | RF/MICROWAVE TERMINATION | 2.7 GHz | e3 | 200 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT, CERAMIC PACKAGE-1 | compliant | ||||||
|
A150N50X4C
Anaren Microwave
|
$1.4750 | Yes | Transferred | 50 Ω | 51.76 dBm | 1.1 | 3 GHz | RF/MICROWAVE TERMINATION | 3 GHz | 150 °C | -55 °C | COMPONENT | ANAREN INC | ROHS COMPLIANT PACKAGE-1 | compliant | ||||||||
|
C8A50Z4B
Anaren Microwave
|
$1.6478 | Yes | Yes | Transferred | 50 Ω | 39.03 dBm | 6 GHz | RF/MICROWAVE TERMINATION | 6 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | unknown | ANAREN | 5A991.G | 8533.21.00.00 | ||||
|
C10A50Z4
Anaren Microwave
|
$1.6629 | Yes | Yes | Transferred | 50 Ω | 40 dBm | 1.25 | 3 GHz | RF/MICROWAVE TERMINATION | 3 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | compliant | ANAREN | ||||
|
C50A50Z4
Anaren Microwave
|
$1.7250 | Yes | Yes | Transferred | 50 Ω | 46.99 dBm | 2.7 GHz | RF/MICROWAVE TERMINATION | 2.7 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | compliant | ANAREN | |||||
|
C16N50Z4A
Anaren Microwave
|
$1.7500 | Yes | Yes | Transferred | 50 Ω | 42.04 dBm | 1.25 | 3 GHz | RF/MICROWAVE TERMINATION | 3 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | |||||
|
C16A50Z4
Anaren Microwave
|
$1.8066 | Yes | Yes | Transferred | 50 Ω | 42.04 dBm | 4 GHz | RF/MICROWAVE TERMINATION | 4 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | ANAREN |