Parametric results for: EP3C16Q240C8N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep3c16q240c8n Sorted By: Number of CLBs
Select parts from the table below to compare.
Compare
Compare
EP3C16Q240C8N
Altera Corporation
$38.9135 Yes Yes Transferred 1.2 V 160 160 15408 15408 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 15408 CLBS 472.5 MHz 1.25 V 1.15 V R-PQFP-G240 Not Qualified e3 3 85 °C 245 30 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 RECTANGULAR FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, QFP-240 240 unknown 8542.39.00.01 Intel
EP3C16Q240C8N
Intel Corporation
Check for Price Yes Active 1.2 V 160 160 15408 15408 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 15408 CLBS 472.5 MHz 1.25 V 1.15 V R-PQFP-G240 Not Qualified e3 3 85 °C 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 RECTANGULAR FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm INTEL CORP 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, QFP-240 compliant 8542.39.00.01 Intel EAR99