Filter Your Search
1 - 1 of 1 results
|
LM25005MH/NOPB
Texas Instruments
|
$2.7183 | Yes | Yes | Active | 24 V | 7.15 V | 42 V | 7 V | 1.23 V | 37 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUTS VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |