Filter Your Search
1 - 10 of 90 results
|
LK1601-9ERD5B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||||||||
|
LK1601-9ERD0TB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||||||||
|
LK1601-9ERD4TB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||||||||
|
LK1601-9ERD1TB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||||||||
|
LK1601-9ERVTB2G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 115 V | 24 V | 264 V | 85 V | 23.86 V | 24.14 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-XSMA-X11 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | 111 mm | 168 mm | POWER-ONE INC | MODULE | , | compliant | EAR99 | 11 | ||||||||||||||||
|
LK1601-9ERDDB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||||||||
|
LK1601-9ERTG
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 24 V | 240 V | 100 V | 6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.0072 % | -0.20833 % | 1 | INPUT UNDER AND OVERVOLTAGE; OUTPUT OVER VOLTAGE;THERMAL; OVER LOAD | 0.010605 Vrms | HYBRID | 144 W | R-XXMA-X | IEC, EN, UL, CSA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111 mm | 171.9 mm | 80 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||||||
|
LK1601-9ERD4B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||||||||
|
LK1601-9ERD8B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||||||||
|
LK1601-9ERD9B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 |