Filter Your Search
41 - 50 of 212 results
|
6N137-300E
Avago Technologies
|
$1.2700 | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
6N137V
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | TUBE | ISOCOM LTD | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
6N137
Rochester Electronics LLC
|
Check for Price | No | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | TIN LEAD | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | IC Outputs | ||||||||||||||||
|
LTK6N137
Taiwan Liton Electric Co Ltd
|
Check for Price | Transferred | TAIWAN LITON ELECTRONIC C LTD | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||||||||||||||||
|
6N137001
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||
|
6N137-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
6N137WV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK | EAR99 | ||||||||||
|
6N137
RS Pro
|
Check for Price | Contact Manufacturer | RS COMPONENTS LTD | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||||||||||||||||
|
6N137-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 50 mA | 3.75 kV | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||||
|
6N137-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 20 mA | NO | THROUGH HOLE MOUNT | 3.75 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs |