Parametric results for: JN5169/001K under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jn5169001k Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
JN5169/001K
NXP Semiconductors
$4.1950 Yes Active 32 32 MHz 524288 32768 32 MHz 22 YES 3 V MICROCONTROLLER, RISC YES NO NO YES 8 YES FLASH 3.6 V 2 V AUTOMOTIVE S-PQCC-N40 Not Qualified e4 3 125 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 6 mm 6 mm NXP SEMICONDUCTORS QFN HVQCCN, LCC40,.24SQ,20 40 SOT618-7 compliant 5A992 8542.31.00.01 NXP