Parametric results for: DSPIC30F5015-30I/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic30f501530ipt Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
DSPIC30F5015-30I/PT
Microchip Technology Inc
$8.5518 Yes Yes Active 16 30 MHz 2048 40 MHz 52 7 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO NO FIXED POINT YES NO MULTIPLE YES 5 1 8 24 YES FLASH 200 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-64 64 compliant 3A991.A.2 8542.31.00.01 Microchip