Parametric results for: AT89C2051-24SU under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at89c205124su Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
AT89C2051-24SU
Atmel Corporation
Check for Price Yes Yes Transferred 8 24 MHz 2048 128 8051 24 MHz 15 YES 5 V MICROCONTROLLER CMOS 24 8051 NO 8051 NO 2 NO 8 NO 0.125 FLASH 6 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ATMEL CORP SOIC 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 20 compliant 8542.31.00.01 Microchip
AT89C2051-24SUR
Microchip Technology Inc
Check for Price Active 8 24 MHz 2048 128 24 MHz 15 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO FLASH 15 mA 6 V 5 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC SOIC-20 compliant 8542.31.00.01 Microchip EAR99
AT89C2051-24SU
Microchip Technology Inc
$1.3368 Yes Yes Active 8 24 MHz 2048 128 8051 24 MHz 15 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO FLASH 15 mA 6 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 compliant 8542.31.00.01 Microchip