Parametric results for: ADSP-BF537BBCZ-5AV under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adspbf537bbcz5av Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
ADSP-BF537BBCZ-5AV
Analog Devices Inc
$37.8882 No Yes Active 32 533 MHz 16 19 533 MHz YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 2.5V OR 3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.375 V 800 mV INDUSTRIAL S-PBGA-B182 Not Qualified e1 3 85 °C -40 °C 260 NOT SPECIFIED 182 PLASTIC/EPOXY LFBGA BGA182,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC BGA ROHS COMPLIANT, MO-205AE, CSPBGA-182 182 BC-182 compliant 3A991.A.2 8542.31.00.01 Analog Devices