Parametric results for: SI5338A-A-GM under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si5338aagm Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SI5338A-A-GMR
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 30 MHz 710 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES WITH 2.5V AND 3.3V SUPPLY 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 unknown EAR99 8542.39.00.01 Silicon Labs
SI5338A-A-GM
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 30 MHz 710 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPEARATES AT 2.5V AND 3.3V NOMINAL SUPPLY 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified 1 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 unknown EAR99 8542.39.00.01 Silicon Labs