Part Details for SI5338A-A-GM by Silicon Laboratories Inc
Overview of SI5338A-A-GM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for SI5338A-A-GM
SI5338A-A-GM CAD Models
SI5338A-A-GM Part Data Attributes:
|
SI5338A-A-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5338A-A-GM
Silicon Laboratories Inc
Clock Generator, 710MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPEARATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 710 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5338A-A-GM
This table gives cross-reference parts and alternative options found for SI5338A-A-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338A-A-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5338A-AXXXXXGM | Processor Specific Clock Generator, 700MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 | Silicon Laboratories Inc | SI5338A-A-GM vs SI5338A-AXXXXXGM |
SI5338A-AXXXXXGMR | Processor Specific Clock Generator, 700MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 | Silicon Laboratories Inc | SI5338A-A-GM vs SI5338A-AXXXXXGMR |