Parametric results for: EPROMs

Filter Your Search

41 - 50 of 21,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT27256-15PC2
Microchip Technology Inc
Check for Price Active 262.144 kbit 8 32KX8 5 V 150 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 40 mA 100 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28(UNSPEC) RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MICROCHIP TECHNOLOGY INC DIP-28 compliant EAR99 8542.32.00.61
TMS27C64-12JE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 65.536 kbit 8 8KX8 5 V 120 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 250 nA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.907 mm 36.83 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.61
AM27C010-150DIB
Rochester Electronics LLC
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 150 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.61
5962-9175205MXX
QP Semiconductor
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 120 ns UVPROM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.493 mm 15.24 mm QP SEMICONDUCTOR INC DIP, unknown 3A001.A.2.C 8542.32.00.61
TTV27C256N-12C-1
Twilight Technology Inc
Check for Price No Active 262.144 kbit 8 32KX8 5 V 120 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 25 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP28,.6 unknown EAR99 8542.32.00.61
AT27LV256R-25LC
Atmel Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 250 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 20 µA 5.5 V 3 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD 2.92 mm 13.97 mm 11.43 mm ATMEL CORP WQCCN, LCC32,.45X.55 unknown EAR99 8542.32.00.61 QFJ 32
AM27C64-150DCB
Rochester Electronics LLC
Check for Price Contact Manufacturer 65.536 kbit 8 8KX8 5 V 150 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.61
TC57H1025AD-70
Toshiba America Electronic Components
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 70 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.05 mm 52.07 mm 15.24 mm TOSHIBA CORP WDIP, unknown EAR99 8542.32.00.61 DIP 40
AM27C1024-255DIB
Spansion
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 250 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 50 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-CDIP-T40 Not Qualified 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 52.26 mm 15.24 mm SPANSION INC DIP, unknown EAR99 8542.32.00.61 DIP 40
AS27C256-30ECAI
Micross Components
Check for Price Active 262.144 kbit 8 32KX8 5 V 300 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 300 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CQCC-N32 Not Qualified e4 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES PALLADIUM GOLD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm MICROSS COMPONENTS 0.450 X 0.550 INCH, CERAMIC, LCC-32 compliant EAR99 8542.32.00.61 QFJ 32