Parametric results for: XCF32PVOG48C under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xcf32pvog48c Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
XCF32PVOG48C
AMD Xilinx
$33.8039 Yes Yes Obsolete 33.5544 Mbit 1 32MX1 1.8 V 50 MHz CONFIGURATION MEMORY IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL 20 20000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 1.8 V 1 µA 5 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.45 mm 12 mm XILINX INC TSOP LEAD-FREE, PLASTIC, TSOP-48 48 compliant 3A991.B.1.A 8542.32.00.51