Parametric results for: nlv32t-470j-pf under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nlv32t470jpf Sorted By: Core Material
Select parts from the table below to compare.
Compare
Compare
NLV32T-470J-PFD
TDK Corporation
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 47 µH 7 Ω 5 % YES 2.52 MHz 60 mA 15 MHz FERRITE 30 1210 RF INDUCTOR 1 NO AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 2.2 mm 3.2 mm 2.5 mm TDK CORP 1210 not_compliant EAR99 8504.50.80.00 TDK
NLV32T-470J-PF
TDK Corporation
$0.1537 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 47 µH 7 Ω 5 % YES 2.52 MHz 60 mA 15 MHz FERRITE 30 1210 RF INDUCTOR 1 NO e2 105 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE TIN COPPER DUAL ENDED L BEND 2.2 mm 3.2 mm 2.5 mm TDK CORP CHIP not_compliant EAR99 8504.50.80.00 TDK