Parametric results for: SMBJ5.0CA under Transient Suppressors

Filter Your Search

1 - 10 of 265 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj50ca Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SMBJ5.0CA
FCI Semiconductor
Check for Price Contact Manufacturer 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.25 V 600 W R-PDSO-C2 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL FIRST COMPONENTS INTERNATIONAL SMB, 2 PIN unknown EAR99 8541.10.00.50
P6SMBJ5.0CATR
World Products Inc
Check for Price No No Active 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
SMBJ5.0CAE3/TR13
Microchip Technology Inc
Check for Price Yes Active 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN compliant
MXSMBJ5.0CA/TR13
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W R-PDSO-J2 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AA 2
MXLSMBJ5.0CATR
Microsemi Corporation
Check for Price No No Transferred 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
ASMBJ5.0CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 9.2 V 1.6 mA 5 W 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.25 V 600 W 5 V R-PDSO-C2 AEC-Q101; MIL-STD-750 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
SMBJ5.0CA
Micro Commercial Components
Check for Price No Active 9.2 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMBJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AA 2
SMBJ5.0CAHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 3 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ5.0CA-13
Diodes Incorporated
Check for Price No Obsolete 9.2 V 5 W 6.8 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.23 V 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 1 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL DIODES INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2
SMBJ5.0CA-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.25 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 unknown