Parametric results for: gdm 2011 12v led 1n4007 me under Rectifier Diodes

Filter Your Search

1 - 10 of 667 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n4007 Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
1N4007SA0
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, LOW POWER LOSS 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
CPD69-1N4007-WN
Central Semiconductor Corp
Check for Price Active 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 50 A 1 1 kV S-XUUC-N1 150 °C -65 °C 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER CENTRAL SEMICONDUCTOR CORP S-XUUC-N1 compliant EAR99 8541.10.00.40 2017-09-11
1N4007-1300
SEMIKRON
Check for Price Yes Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 1.3 kV 1 1 Not Qualified O-PALF-W2 e2 DO-204AL 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WIRE AXIAL SEMIKRON INTERNATIONAL PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.80 DO-41 2
1N4007
Mospec Semiconductor Corp
Check for Price Contact Manufacturer 1 A 1.1 V RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 175 °C MOSPEC SEMICONDUCTOR CORP unknown EAR99
1N4007GH01
Rectron Semiconductor
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 Not Qualified O-PALF-W2 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL RECTRON LTD unknown EAR99 8541.10.00.80
1N4007-AP
Micro Commercial Components
Check for Price Yes Yes Active 1 A 1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 METALLURGICALLY BONDED 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80 DO-41 2
1N4007TR
Central Semiconductor Corp
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 1 Not Qualified O-PALF-W2 e0 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.80
933771240113
NXP Semiconductors
Check for Price Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 Not Qualified O-LALF-W2 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 unknown EAR99 8541.10.00.80
1N4007GP-AP-HF
Micro Commercial Components
Check for Price Yes Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 O-PALF-W2 e3 DO-41 1 175 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80
1N4007
Silitek Corp
Check for Price No Contact Manufacturer 1 A 1.1 V RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 e0 175 °C Tin/Lead (Sn/Pb) SILITEK CORP unknown EAR99