Filter Your Search
31 - 40 of 116 results
|
BAW56WG-AE3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 150 mA | 715 mV | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | 2 A | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | HALOGEN FREE PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAW56WT3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||||||||||
|
BAW56WE6327XT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | R-PDSO-G3 | e3 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAW56WG
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BAW56W-7
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 150 mA | 715 mV | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | 2 A | Not Qualified | R-PDSO-G3 | e0 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAW56WT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 215 mA | 1.3 V | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | 500 mA | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAW56WT1
Motorola Mobility LLC
|
Check for Price | Transferred | 215 mA | 1.3 V | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | 500 mA | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAW56W/DG
Nexperia
|
Check for Price | Obsolete | 150 mA | 1.25 V | 4 ns | 150 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 90 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
BAW56W
Nexperia
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 150 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 90 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Nexperia | |||||
|
BAW56W-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | AEC-Q101; TS 16949 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | PANJIT |