Filter Your Search
61 - 70 of 669 results
|
BAV99W,135
NXP Semiconductors
|
$0.1021 | Yes | Transferred | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 80 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAV99-G
Comchip Technology Corporation Ltd
|
$0.1035 | Yes | Active | 215 mA | 1.25 V | 6 ns | 2.5 µA | 225 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | FAST RECOVERY | 500 mA | 1 | 70 V | R-PDSO-G3 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | ||||||||||||||
|
BAV99TQ-13-F
Diodes Incorporated
|
$0.1038 | Yes | Active | 75 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | HIGH RELIABILITY | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAV99HDWQ-13
Diodes Incorporated
|
$0.1113 | Yes | Active | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | HIGH RELIABILITY | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | 2016-03-08 | |||||||||||||||||
|
BAV99SH6327XTSA1
Infineon Technologies AG
|
$0.1140 | Yes | End Of Life | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 4 | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.70 | Infineon | ||||||||||||||||||
|
SBAV99LT3G
onsemi
|
$0.1148 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
BAV99DWQ-7-F
Diodes Incorporated
|
$0.1199 | Yes | Active | 215 mA | 1.25 V | 4 ns | 50 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | HIGH RELIABILITY | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
NSVBAV99WT3G
onsemi
|
$0.1212 | Yes | Active | 715 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70, 3 PIN | 419-04 | compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||
|
BAV99FMT106
ROHM Semiconductor
|
$0.1431 | Yes | Active | 215 mA | 1.25 V | 4 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SC-70, SOT-323, 3 PIN | compliant | ROHM Semiconductor | ||||||||||||||||||
|
SBAV99RWT1G
onsemi
|
$0.1549 | Yes | Active | 215 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.70 | onsemi |