Filter Your Search
21 - 30 of 584 results
|
1N5819HW1-7-F
Diodes Incorporated
|
$0.1866 | Yes | Active | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5819
Microchip Technology Inc
|
$3.1250 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | Microchip | |||||||||||||
|
JAN1N5819-1
Microchip Technology Inc
|
$7.8494 | No | Active | 1 A | 490 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | 45 V | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED PACKAGE-2 | ||||||||||
|
1N5819-1
Microsemi Corporation
|
$8.2362 | No | No | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e0 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | ||||||||||||
|
1N5819G
Microchip Technology Inc
|
$8.2558 | No | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | Microchip | |||||||||||||||
|
1N5819-1
Microchip Technology Inc
|
$8.2558 | No | Active | 1 A | 490 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | 45 V | Not Qualified | O-LALF-W2 | e0 | MIL-STD-750 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||
|
1N5819/TR
Microchip Technology Inc
|
$8.4429 | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Microchip | |||||||||||||||
|
JANTX1N5819-1/TR
Microchip Technology Inc
|
$8.4429 | No | Active | 1 A | 490 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | 45 V | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||
|
1N5819-1E3
Microchip Technology Inc
|
$8.4429 | Yes | Active | 1 A | 490 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | 45 V | O-LALF-W2 | MIL-STD-750 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||||
|
1N5819-1/TR
Microchip Technology Inc
|
$8.4429 | No | Active | 1 A | 490 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | 45 V | O-LALF-W2 | e0 | MIL-STD-750 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown |