Filter Your Search
31 - 40 of 57 results
|
1N4148WTF
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | GREEN, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Lite-On | |||||||||||||||
|
F1N4148W-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 400 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 1 | 75 V | R-PDSO-F2 | e0 | 150 °C | -65 °C | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4148WT
Surge Components Inc
|
Check for Price | Active | 125 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4148W-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 150 mA | 1 V | 4 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 2 A | 1 | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4148WTG
Galaxy Microelectronics
|
Check for Price | Active | 125 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
S-L1N4148WT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 4 ns | 50 µA | 425 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4148WT
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
1N4148WTGH
Surge Components Inc
|
Check for Price | Active | 125 mA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4148WT-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 125 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | Matte Tin (Sn) | FLAT | AXIAL | DIODES INC | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4148W-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 |